Panasonic PCB Mount Signal Relay, 12V dc Coil, 1A Switching Current, DPDT
- RS Stock No.:
- 173-8919
- Mfr. Part No.:
- AGQ26012
- Brand:
- Panasonic
On back order for despatch 06/08/2025, delivery within 10 working days from despatch date.
Price (ex. GST) Each (In a Tube of 50)
$6.356
(exc. GST)
$6.992
(inc. GST)
Units | Per unit | Per Tube* |
---|---|---|
50 - 200 | $6.356 | $317.80 |
250 + | $5.72 | $286.00 |
*price indicative
- RS Stock No.:
- 173-8919
- Mfr. Part No.:
- AGQ26012
- Brand:
- Panasonic
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
AGQ Series
These ultra small PCB mount relays have a compact flat body and a small footprint of 10.6 x 7.2mm and is only 5.2 mm high. These also offer a high surge resistance, increased packaging density and outstanding vibration and shock resistance. The sealed construction of these PCB relays allow automatic washing. Typical applications include telephone switchboards, telecommunications equipment, security, measurement equipment, and consumer electronic and audio visual equipment.
Compact design 10.6 x 7.2 x 5.2 mm
High sensitivity
Superior surge resistance 2500V 2x10 μs, 1500V 2x160 μs
Nominal operating power 140 mW
Functional shock resistance 705 m/s2
Destruction vibration resistance 10 to 55Hz
Sealed construction
High sensitivity
Superior surge resistance 2500V 2x10 μs, 1500V 2x160 μs
Nominal operating power 140 mW
Functional shock resistance 705 m/s2
Destruction vibration resistance 10 to 55Hz
Sealed construction
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Coil Voltage | 12V dc |
Contact Configuration | DPDT |
Mounting Type | PCB Mount |
Maximum Switching Current AC | 0.3 A |
Maximum Switching Current DC | 1 A |
Maximum Switching Voltage AC | 125V |
Maximum Switching Voltage DC | 110V |
Series | FTR-C1 |
Maximum Switching Power DC | 30 W |
Latching | No |
Length | 10.6mm |
Depth | 7.7mm |
Height | 5.2mm |
Dimensions | 10 x 5.2 x 7.2mm |
Terminal Type | PCB Pin |
Number of Poles | 2 |
Switching Current | 1A |
Maximum Switching Power AC | 37.5VA |
Isolation Coil To Contact | 1.5kV rms |
Coil Power | 100mW |
Coil Resistance | 1440Ω |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +85°C |
Life | 100000 (Electrical) cycles, 50000000 (Mechanical) cycles |
Electrical Life | 100000 Operations Cycles |
Operating Temperature Range | -40 → +85°C |
Features | Compact Slim Body Saves Space, Increased Packaging Density, Sealed Construction allows Automatic Washing. |
Contact Material | Au Plated AgPd |
Related links
- Panasonic PCB Mount Signal Relay, 12V dc Coil, 1A Switching Current, DPDT
- Panasonic PCB Mount Latching Signal Relay, 12V dc Coil, 1A...
- Panasonic PCB Mount Signal Relay, 3V dc Coil, 1A Switching Current, DPDT
- Panasonic PCB Mount Signal Relay, 24V dc Coil, 1A Switching Current, DPDT
- Panasonic PCB Mount Signal Relay, 4.5V dc Coil, 1A Switching Current, DPDT
- Panasonic PCB Mount Latching Signal Relay, 4.5V dc Coil, 1A...
- Panasonic PCB Mount Latching Signal Relay, 5V dc Coil, 1A...
- Omron PCB Mount Signal Relay, 12V dc Coil, 1A Switching Current, DPDT