TE Connectivity PCB Mount Signal Relay, 12V dc Coil, 2A Switching Current, DPDT
- RS Stock No.:
- 164-8735
- Mfr. Part No.:
- 3-1462039-2 IM26TS
- Brand:
- TE Connectivity
4977 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Tube of 1000)
$5.451
(exc. GST)
$5.996
(inc. GST)
Units | Per unit | Per Tube* |
---|---|---|
1000 - 4000 | $5.451 | $5,451.00 |
5000 + | $4.906 | $4,906.00 |
*price indicative
- RS Stock No.:
- 164-8735
- Mfr. Part No.:
- 3-1462039-2 IM26TS
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
Product Details
TE Connectivity PCB Mount Signal Relay - IM Series
IM series slimline PCB mount signal relays with a low profile of 5.65mm that occupy a minimum board space of 60mm². These slimline IM series PCB mount signal relays have a low coil power consumption of 140mW for standard coil, 100mW for bistable and 50mW for the ultra high sensitive versions, along with a high dielectric surge capability and 300g mechanical shock resistance.
Features and Benefits:
• Slimline and low profile - 10x6x5.65 mm
• Bifurcated contacts, gold plated
• Hermetically sealed (RT V), IP67
• High mechanical shock resistance up to 300G functional, 500G survival
• Insulation resistance at 500V dc >10⁹Ω
• High surge capability (1.2/50 μs and 10 / 700 μs) meets Telcordia GR 1089, FCC Part 68 and ITU-T K20,21,45.
• 1500V between open contacts and 2500V between coil and contacts
• Bifurcated contacts, gold plated
• Hermetically sealed (RT V), IP67
• High mechanical shock resistance up to 300G functional, 500G survival
• Insulation resistance at 500V dc >10⁹Ω
• High surge capability (1.2/50 μs and 10 / 700 μs) meets Telcordia GR 1089, FCC Part 68 and ITU-T K20,21,45.
• 1500V between open contacts and 2500V between coil and contacts
Applications:
• Telecommunication equipment
• Optical network terminals
• Office equipment
• Test and measurement equipment
• Medical equipment
• Automotive applications
• Optical network terminals
• Office equipment
• Test and measurement equipment
• Medical equipment
• Automotive applications
Approvals
UL
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Coil Voltage | 12V dc |
Contact Configuration | DPDT |
Mounting Type | PCB Mount |
Maximum Switching Current DC | 2 A |
Maximum Switching Voltage AC | 250V ac |
Maximum Switching Voltage DC | 220V dc |
Series | IM |
Maximum Switching Power DC | 60 W |
Length | 10mm |
Latching | No |
Depth | 6mm |
Height | 5.65mm |
Dimensions | 10 x 6 x 5.65mm |
Terminal Type | Through Hole |
Application | Signal |
Switching Current | 2A |
Number of Poles | 2 |
Maximum Switching Power AC | 62.5VA |
Isolation Coil To Contact | 1kV ac |
Maximum Operating Temperature | +85°C |
Coil Power | 50mW |
Coil Resistance | 2800Ω |
Features | Bifurcated Contacts, Low Coil Power Consumption |
Contact Material | Gold Plated |
Operating Temperature Range | -40 → +85°C |
Minimum Operating Temperature | -40°C |
Related links
- TE Connectivity PCB Mount Signal Relay, 12V dc Coil, 2A Switching...
- TE Connectivity PCB Mount Signal Relay, 5V dc Coil, 2A Switching...
- TE Connectivity Surface Mount Signal Relay, 12V dc Coil, 0.4A...
- TE Connectivity Surface Mount Signal Relay, 5V dc Coil, 2A...
- TE Connectivity Surface Mount Signal Relay, 3V dc Coil, 2A...
- TE Connectivity Surface Mount Signal Relay, 4.5V dc Coil, 2A...
- TE Connectivity PCB Mount Latching Signal Relay, 12V dc Coil, 2A...
- TE Connectivity PCB Mount Signal Relay, 24V dc Coil, 2A Switching...