TE Connectivity PCB Mount Latching Signal Relay, 12V dc Coil, 2A Switching Current, DPDT
- RS Stock No.:
- 135-4507
- Mfr. Part No.:
- V23079-B1203-B301
- Manufacturer:
- TE Connectivity
This image is representative of the product range
Price (ex. GST) Each (In a Tube of 50)
$5.618
(exc. GST)
$6.18
(inc. GST)
units | Per unit | Per Tube* |
50 - 50 | $5.618 | $280.90 |
100 - 150 | $5.477 | $273.85 |
200 + | $5.393 | $269.65 |
*price indicative |
- RS Stock No.:
- 135-4507
- Mfr. Part No.:
- V23079-B1203-B301
- Manufacturer:
- TE Connectivity
Technical data sheets
Legislation and Compliance
Product Details
Miniature Relay P2 V23079 Series
From TE Connectivity, the P2 V23079 Series of standard telecom relays are high sensitivity, resulting in a low power consumption. Slimline and low profile, P2 V23079 Series signal relays are ideal for when space saving is a priority.
Features and Benefits:
2 pole polarised telecom and signal relay
Bifurcated contacts, gold plated
Immersion cleanable, RTIII, IP67
V-0 flammability classification
Insulation resistance at 500Vdc >10⁹Ω
Surge capability meets Telcordia TR-NWT-001089 (2 / 10 μs) and IEC 60950 (10 / 700 μs), 2000V between open contacts and 2500V between coil and contacts
Applications:
Communications equipment (ringing and test access, PABX and VOIP)
Consumer electronics (Set Top Boxes & HiFi)
Office equipment
Control equipment
Medical equipment
Automotive equipment
Approvals
UL
Specifications
Attribute | Value |
Coil Voltage | 12V dc |
Contact Configuration | DPDT |
Mounting Type | PCB Mount |
Maximum Switching Current AC | 5 A |
Maximum Switching Current DC | 5 A |
Maximum Switching Voltage AC | 250V ac |
Maximum Switching Voltage DC | 220V dc |
Maximum Switching Power DC | 60 W |
Latching | Yes |
Length | 14.5mm |
Depth | 7.2mm |
Height | 9.8mm |
Dimensions | 14.5 x 9.8 x 7.2mm |
Terminal Type | Through Hole |
Switching Current | 2A |
Application | Signal |
Isolation Coil To Contact | 1.5kV rms |
Operating Temperature Range | -40 → +85°C |
Maximum Switching Power AC | 62.5VA |
Coil Power | 140mW |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +85°C |
Coil Resistance | 1029Ω |
Contact Material | Gold Plated |