- RS Stock No.:
- 134-7942
- Mfr. Part No.:
- ADW1203HTW
- Brand:
- Panasonic
Discontinued product
- RS Stock No.:
- 134-7942
- Mfr. Part No.:
- ADW1203HTW
- Brand:
- Panasonic
- COO (Country of Origin):
- JP
DW (ADW1) Latching Relays
Introducing the Panasonic DW (ADW1) Series of Polarised Power Relays. The relays feature up to 16 A @ 277 V ac switching capacity. These relays are of compact size, can run at a high operating power and are highly reliable and robust under stressful operating conditions. The DW Relays can be used in various industries and applications: Appliances and white goods, energy, lighting and industrial.
Features and Benefits
• Can run at a high operating temperature
• Robust under stressful operating conditions
• Compact size
• Highly reliable
• Higher capacity switching in the same size package
• Robust under stressful operating conditions
• Compact size
• Highly reliable
• Higher capacity switching in the same size package
Applications:
• Lighting Controls
• Smart Meters
• Power Supplies
• Refrigerators, Washing Machines
• Smart Meters
• Power Supplies
• Refrigerators, Washing Machines
Industries:
• Appliances and White Goods
• Industrial
• Energy
• Lighting
• Industrial
• Energy
• Lighting
Attribute | Value |
---|---|
Coil Voltage | 3V dc |
Contact Configuration | SPST |
Mounting Type | PCB Mount |
Maximum Switching Voltage AC | 277V |
Length | 24mm |
Depth | 10mm |
Height | 18.8mm |
Dimensions | 24 x 10 x 18.8mm |
Terminal Type | PCB Pin |
Number of Poles | 1 |
Application | Home Appliances, Industrial Equipment, Lighting Control Equipment, Security Equipment, Smart Meters, Various Power Supplies |
Switching Current | 16A |
Electrical Life | 20000 operations |
Coil Resistance | 22.5 Ω |
Operating Temperature Range | -40 → +70°C |
Features | 1 Form A 16 A, Small Polarised Power Relays |
Contact Material | Silver Alloy |
Standards Met | CSA, cUL, cULus, IEC 60335-1, PTI 325V, TV-8, UL, VDE |
Minimum Operating Temperature | -40°C |
Coil Power | 400mW |
Relay Switching Classification | Latching Relay |
Maximum Operating Temperature | +70°C |
Isolation Coil To Contact | 5000Vrms |
Life | Minimum of 1000000 (Mechanical) operations, Minimum of 20000 (Electrical) operations |
Maximum Switching Power AC | 4.432 kVA |