- RS Stock No.:
- 725-7449
- Mfr. Part No.:
- NFM3DPC223R1H3L
- Brand:
- Murata
130 In Global stock for delivery within 5 working day(s)
750 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 10)
$0.781
(exc. GST)
$0.859
(inc. GST)
Units | Per unit | Per Pack* |
10 - 40 | $0.781 | $7.81 |
50 + | $0.771 | $7.71 |
*price indicative |
- RS Stock No.:
- 725-7449
- Mfr. Part No.:
- NFM3DPC223R1H3L
- Brand:
- Murata
Legislation and Compliance
Product Details
NFM Series
EMI filter capacitors for direct voltage
For use in communications, TV and camcorder equipment
For use in communications, TV and camcorder equipment
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Signal/Line/Noise and Feedthrough – PCB Mount (SMT)
Unless explicitly stated, the filters in this range have an Operating Temperature Range of between -25°C and 85°C.
Specifications
Attribute | Value |
---|---|
Capacitance | 0.022µF |
Voltage | 50V dc |
Mounting Type | Surface Mount |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |
Series | NFM3DP |
Related links
- Murata DSS1NB3 Through Hole
- Murata NFM21C 0805 (2012M), Surface Mount
- Murata NFM18C 0603 (1608M), Surface Mount
- Murata NFM21P 0805 (2012M), Surface Mount
- Murata Power Solutions MTE1 DC-DC Converter 2.97 → 3.63 V dc Input...
- Murata NFM18CC 0603 (1608M), Surface Mount
- TDK YFF-SC Surface Mount
- Murata 0603 (1608M), Surface Mount