- RS Stock No.:
- 167-5633
- Mfr. Part No.:
- NFM21CC471R1H3D
- Brand:
- Murata
On back order for despatch 16/07/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (On a Reel of 4000)
$0.198
(exc. GST)
$0.218
(inc. GST)
Units | Per unit | Per Reel* |
4000 - 16000 | $0.198 | $792.00 |
20000 + | $0.178 | $712.00 |
*price indicative |
- RS Stock No.:
- 167-5633
- Mfr. Part No.:
- NFM21CC471R1H3D
- Brand:
- Murata
Legislation and Compliance
Product Details
NFM Series
EMI filter capacitors for direct voltage
For use in communications, TV and camcorder equipment
For use in communications, TV and camcorder equipment
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Signal/Line/Noise and Feedthrough – PCB Mount (SMT)
Unless explicitly stated, the filters in this range have an Operating Temperature Range of between -25°C and 85°C.
Specifications
Attribute | Value |
---|---|
Capacitance | 470pF |
Voltage | 50V dc |
Mounting Type | Surface Mount |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |
Package/Case | 0805 (2012M) |
Series | NFM21C |