- RS Stock No.:
- 107-924
- Mfr. Part No.:
- NFM21PC105B1C3D
- Brand:
- Murata
750 In Global stock for delivery within 5 working day(s)
2175 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Bag of 25)
$0.276
(exc. GST)
$0.304
(inc. GST)
Units | Per unit | Per Bag* |
25 - 975 | $0.276 | $6.90 |
1000 - 1975 | $0.272 | $6.80 |
2000 + | $0.266 | $6.65 |
*price indicative |
- RS Stock No.:
- 107-924
- Mfr. Part No.:
- NFM21PC105B1C3D
- Brand:
- Murata
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
3-Terminal Filter, NFM_PC Series
High-speed IC power line EMI suppression filter
Specifications
Attribute | Value |
---|---|
Voltage | 16V dc |
Mounting Type | Surface Mount |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +85°C |
Package/Case | 0805 (2012M) |
Series | NFM21P |
Related links
- Murata NFM21C 0805 (2012M), Surface Mount
- Murata NFM18C 0603 (1608M), Surface Mount
- Yageo 51kΩ, 0805 (2012M) Thick Film Surface Mount Fixed Resistor...
- Kamaya 22kΩ, 0805 (2012M) Thick Film SMD Resistor ±1% 0.125W -...
- Wurth Elektronik 4.7μF MLCC ±20 % , SMD
- RS PRO 2.2MΩ, 0805 (2012M) Thick Film SMD Resistor ±5% 0.125W
- Panasonic 1.2Ω, 0805 (2012M) Thick Film SMD Resistor ±5% 0.5W - ERJP6WJ1R2V
- Panasonic 68Ω, 0805 (2012M) Thick Film SMD Resistor ±0.5% 0.1W -...