- RS Stock No.:
- 832-9491
- Mfr. Part No.:
- AD9648-125EBZ
- Brand:
- Analog Devices
Discontinued product
- RS Stock No.:
- 832-9491
- Mfr. Part No.:
- AD9648-125EBZ
- Brand:
- Analog Devices
Technical data sheets
Legislation and Compliance
Product Details
Evaluation Board for AD9648 14-Bit ADC
Analog Devices AD9648-125EBZ evaluation board is designed for the evaluation of the AD9648 ADC. The AD9648 is a monolithic, dual-channel, 1.8 V supply, 14-bit, 105 MSPS/125 MSPS analog-to-digital converter (ADC). It features a high performance sample-and-hold circuit and on-chip voltage reference.
Features of the AD9648-125EBZ:
- Full featured evaluation board for the AD9648
- SPI interface for setup and control
- External, on-board oscillator, or AD9517 clocking options Balun/transformer or amplifier input - drive options LDO regulator or switching power supply options
- VisualAnalog® and SPI controller software interfaces
- Full featured evaluation board for the AD9648
- SPI interface for setup and control
- External, on-board oscillator, or AD9517 clocking options Balun/transformer or amplifier input - drive options LDO regulator or switching power supply options
- VisualAnalog® and SPI controller software interfaces
ADC Evaluation Boards and Development Kits, Analog
Specifications
Attribute | Value |
---|---|
Resolution | 14-bit |
Featured Device | AD9648 |
Kit Classification | Evaluation Board |
Converter Type | ADC |