- RS Stock No.:
- 811-1366
- Mfr. Part No.:
- EVAL-CN0336-PMDZ
- Brand:
- Analog Devices
Discontinued product
- RS Stock No.:
- 811-1366
- Mfr. Part No.:
- EVAL-CN0336-PMDZ
- Brand:
- Analog Devices
Legislation and Compliance
Product Details
CN0336 Fully Isolated DAS Evaluation Board, 4-20mA input, Analog Devices
This evaluation board is a completely isolated 12-bit, 300kSPS data acquisition system utilizing only three active devices. The system processes 4mA to 20mA input signals using a single 3.3V supply. The total error after room temperature calibration is +/-0.06% FSR over a +/-10°C temperature change, making it ideal for a wide variety of industrial measurements.
The small footprint of the circuit makes this combination an industry-leading solution for 4mA to 20mA data acquisition systems where the accuracy, speed, cost, and size play a critical role. Both data and power are isolated, thereby making the circuit robust to high voltages and also ground-loop interference often encountered in harsh industrial environments.
Products Used: Analog Devices AD7091R, AD8606, ADUM5401
Applications: Programmable Logic Controllers/ Distributed Control Systems
The small footprint of the circuit makes this combination an industry-leading solution for 4mA to 20mA data acquisition systems where the accuracy, speed, cost, and size play a critical role. Both data and power are isolated, thereby making the circuit robust to high voltages and also ground-loop interference often encountered in harsh industrial environments.
Products Used: Analog Devices AD7091R, AD8606, ADUM5401
Applications: Programmable Logic Controllers/ Distributed Control Systems
Data Acquisition Systems - Analog Devices
Data-Acquisition Systems (DAS) with high channel-density are used for medical imaging, industrial process control, and automatic test equipment.
Specifications
Attribute | Value |
---|---|
Featured Device | AD7091R, AD8606, ADUM5401 |
Kit Classification | Evaluation Board |
Resolution | 12-bit |
Converter Type | ADC |