- RS Stock No.:
- 803-1447
- Mfr. Part No.:
- EVAL-AD7609EDZ
- Brand:
- Analog Devices
Discontinued product
- RS Stock No.:
- 803-1447
- Mfr. Part No.:
- EVAL-AD7609EDZ
- Brand:
- Analog Devices
Legislation and Compliance
Product Details
Evaluation Board for AD7609 8 channel 18-bit DAS
The Evaluation Board for AD7609 8 channel, 18-bit DAS is a full featured evaluation board. Interfacing to the evaluation board is by way of a 96-way connector. On-board components include the ADR421 2.5V reference and external sockets are supplied for multiple signals.
Full featured evaluation board
Various linking options
On-board optional violtage reference
Standalone capacity
PC software for control and data analysis when used with EVAL-CED1Z
Various linking options
On-board optional violtage reference
Standalone capacity
PC software for control and data analysis when used with EVAL-CED1Z
ADC Evaluation Boards and Development Kits, Analog
Specifications
Attribute | Value |
---|---|
Kit Classification | Evaluation Board |
Resolution | 18-bit |
Converter Type | ADC |
Featured Device | AD7609 |