- RS Stock No.:
- 833-5086
- Mfr. Part No.:
- EVAL-CN0335-PMDZ
- Brand:
- Analog Devices
Discontinued product
- RS Stock No.:
- 833-5086
- Mfr. Part No.:
- EVAL-CN0335-PMDZ
- Brand:
- Analog Devices
Technical data sheets
Legislation and Compliance
Product Details
CN0335 12-Bit 300 kSPS Isolated DAS Evaluation Board
The EVAL-CN0335-PMDZ from Analog Devices is an evaluation board for a single-supply, fully isolated, data acquisition system (DAS). The design is optimized for high precision and low cost measurement applications and offers industrial level signal conditioning. Typical target applications include programmable logic controller and distributed control systems.
The following Analog Devices boards are required to utilise the EVAL-CN0335-PMDZ evaluation board:
Interposer Board SDP-PMD-IB1Z and SDP platform evaluation board EVAL-SDP-CB1Z, 762-0207
The following Analog Devices boards are required to utilise the EVAL-CN0335-PMDZ evaluation board:
Interposer Board SDP-PMD-IB1Z and SDP platform evaluation board EVAL-SDP-CB1Z, 762-0207
Equipment required for evaluation of the CN0335:
- PC with a USB port Windows® XP or Windows Vista® (32-bit), or Windows® 7/8 (64 or 32-bit)
- EVAL-CN0335-PMDZ circuit evaluation board
- EVAL-SDP-CB1Z SDP evaluation board
- SDP-PMD-IB1Z interposer board
- CN0335 evaluation software
- Precision voltage source
- PC with a USB port Windows® XP or Windows Vista® (32-bit), or Windows® 7/8 (64 or 32-bit)
- EVAL-CN0335-PMDZ circuit evaluation board
- EVAL-SDP-CB1Z SDP evaluation board
- SDP-PMD-IB1Z interposer board
- CN0335 evaluation software
- Precision voltage source
ADC Evaluation Boards and Development Kits, Analog
Specifications
Attribute | Value |
---|---|
Kit Classification | Development Board |
Resolution | 12-bit |
Featured Device | SDP-PMD-IB1Z |
Converter Type | ADC |