- RS Stock No.:
- 804-9687
- Mfr. Part No.:
- EVAL-ADAU1966AZ
- Brand:
- Analog Devices
Discontinued product
- RS Stock No.:
- 804-9687
- Mfr. Part No.:
- EVAL-ADAU1966AZ
- Brand:
- Analog Devices
Technical data sheets
Legislation and Compliance
Product Details
Evaluation Board for ADAU1962A/ADAu1966A 24-bit DAC
The EVAL-ADAU1966AZ evaluation board, from Analog Devices, is designed for the evaluation of the ADAU1962A and ADAu1966A. The board requires an external 12Vdc power supply and ground. On-board regulators drive 5V and 3.3V supplies for the ADAU196xA and peripherals.
A graphical user interface (GUI) program, the Automated Register Window Builder, allows easy programming of the chip in a Windows® PC environment. The EVAL-ADAU1966AZ evaluation board provides demonstration and performance testing of most features of the ADAU196xA, including high performance DAC operation.
The ADAU1962A is a 12-channel part DAC output and the ADAU1966A is a 16-channel part DAC output. Therefore DAC outputs from 13 through to 16 will not function on the ADAU1962A evaluation board.
A graphical user interface (GUI) program, the Automated Register Window Builder, allows easy programming of the chip in a Windows® PC environment. The EVAL-ADAU1966AZ evaluation board provides demonstration and performance testing of most features of the ADAU196xA, including high performance DAC operation.
The ADAU1962A is a 12-channel part DAC output and the ADAU1966A is a 16-channel part DAC output. Therefore DAC outputs from 13 through to 16 will not function on the ADAU1962A evaluation board.
Interfaces: SPI or I²C
The EVAL-ADAU1966AZ kit contains:
- ADAU1962A/ADAU1966A evaluation board (EVAL-ADAU1962AZ/EVAL-ADAU1966AZ)
- USBi control interface board
- USB cable
- 12V desktop supply
The EVAL-ADAU1966AZ kit contains:
- ADAU1962A/ADAU1966A evaluation board (EVAL-ADAU1962AZ/EVAL-ADAU1966AZ)
- USBi control interface board
- USB cable
- 12V desktop supply
Digital to Analogue Converters - Analog Devices
Specifications
Attribute | Value |
---|---|
Converter Type | DAC |
Resolution | 24-bit |
Kit Classification | Evaluation Board |
Featured Device | ADAU1966 |