Analog Devices EVAL-AD7961FMCZ ADC Evaluation Board for AD7961

  • RS Stock No. 798-9852
  • Mfr. Part No. EVAL-AD7961FMCZ
  • Manufacturer Analog Devices
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Evaluation Kit for ADC AD7961 16-Bit PulSAR Differential ADC

Analog Devices EVAL-AD7961FMCZ evaluation Kit is designed to show the performance of the low power 16-bit,5 MSPS PulSAR® Differential ADC AD7961. This board operates in combination with the System Demonstration Platform (SDP) board, EVAL-SDP-CH1Z . The evaluation software is provided to perform detailed analysis of the AD7961's performance.

Full-featured evaluation board for the AD7961
Versatile analog signal conditioning circuitry
On-board reference, reference buffers, and ADC drivers
System demonstration board compatible (EVAL-SDP-CH1Z)
PC software for control and data analysis of time and frequency domain

Contents

EVAL-AD7961FMCZ evaluation board

ADC Evaluation Boards and Development Kits, Analog

Specifications
Attribute Value
Converter Type ADC
Featured Device AD7961
Kit Classification Evaluation Board
Resolution 16-bit
3 In stock for delivery within 5 working day(s) (Global Stock)
Price (ex. GST) Each
$ 153.68
(exc. GST)
$ 169.05
(inc. GST)
units
Per unit
1 +
$153.68
Related Products
CN-0216 is a precision weigh scale signal conditioning system ...
Description:
CN-0216 is a precision weigh scale signal conditioning system It uses the AD7791, a low power buffered 24-bit sigma-delta ADC along with dual external ADA4528-1 zero-drift amplifiers. This solution allows for high dc gain with a single supply.This circuit allows great flexibility in designing ...
CN0357 single-supply, low noise, portable gas detector circuit using ...
Description:
CN0357 single-supply, low noise, portable gas detector circuit using an electrochemical sensor The Alphasense CO-AX carbon monoxide sensor is used in this example. Electrochemical sensors offer several advantages for instruments that detect or measure the concentration of many toxic gases. Most ...
The Evaluation Board provides all the support circuitry ...
Description:
The Evaluation Board provides all the support circuitry to operate the AD9428, 12-Bit, 125 MSPS 18 V Dual Analogue-to-Digital Converter. Full featured evaluation board for the AD9628SPI interface for setup and control External, on-board oscillator or AD9517 clocking option Balun ...
The Evaluation Board for AD9645-125 Dual ADC comes ...
Description:
The Evaluation Board for AD9645-125 Dual ADC comes with a wall-mountable switching power supply that provides a 6 V, 2 A maximum output SPI interface for setup and control External on-board oscillator or AD9517 clocking option Balun / transformer or ...