- RS Stock No.:
- 144-6436
- Mfr. Part No.:
- EVAL-AD4001FMC
- Brand:
- Analog Devices
Discontinued product
- RS Stock No.:
- 144-6436
- Mfr. Part No.:
- EVAL-AD4001FMC
- Brand:
- Analog Devices
Technical data sheets
Legislation and Compliance
Product Details
The AD4000 family evaluation board covers the ease of use, 16-/18-/20-bit, precision successive approximation register (SAR) analog-to-digital converters (ADCs). The AD4000 are low power, 16-bit/18-bit/20-bit, precision SAR ADCs that offer very high performance with throughputs up to 2 MSPS. The evaluation board is designed to demonstrate the performance of the AD4000 family of ADCs and to provide an easy to understand interface for a variety of system applications. A full description of these products is available in their respective data sheets, which must be consulted when using this evaluation board.
Fully featured evaluation board for 10-lead precision ADCs
Versatile analog signal conditioning circuitry
On-board reference, reference buffers, and ADC drivers
PC software for control and data analysis of time and frequency domain
System demonstration platform-compatible (EVAL-SDP-CH1Z)
Versatile analog signal conditioning circuitry
On-board reference, reference buffers, and ADC drivers
PC software for control and data analysis of time and frequency domain
System demonstration platform-compatible (EVAL-SDP-CH1Z)
Specifications
Attribute | Value |
---|---|
Kit Classification | Evaluation Board |
Featured Device | AD4001 |
For Use With | 10 Lead Precision ADC Versatile Analog Signal Conditioning Circuitry |
Converter Type | ADC |
Resolution | 16 bit |