Phoenix Contact MINI MCR Series Signal Conditioner, Voltage Input, Current Output, 9.6 → 30V dc Supply
- RS Stock No.:
- 849-6373
- Mfr. Part No.:
- 2902023
- Brand:
- Phoenix Contact
Discontinued product
- RS Stock No.:
- 849-6373
- Mfr. Part No.:
- 2902023
- Brand:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
MINI Analog Pro Signal Conditioners
The Mini Analog Pro signal conditioners from Phoenix Contact are the first 6mm range with plug-in connection technology. Using the latest switching technology, applications are made quicker and easier with the signal conditioners' highly compact and visible housing, easily accessible terminal points and current measurement. Users also benefit from simple configuration via DIP switches as well as extended configuration via software or smartphone app without needing additional accessories plus supports NFC communication
Easy startup and servicing: measures signals without disconnecting current loops and optional disconnect function
Excellent signal quality
Available with extended supply voltages and operating temperatures to suit a wide range of applications
Wiring with screw connection or tool-free plug-in technology
Excellent signal quality
Available with extended supply voltages and operating temperatures to suit a wide range of applications
Wiring with screw connection or tool-free plug-in technology
Specifications
Attribute | Value |
---|---|
Module Type | Signal Conditioner |
Input Signal Type | Voltage |
Output Signal Type | Current |
Input Range | 0 → 10V dc |
Output Range | 0 → 20mA |
Supply Voltage | 9.6 → 30V dc |
Mounting Type | DIN Rail Mount |
Operating Temperature Range | -40 → +70°C |
Series | MINI MCR |
Maximum Operating Temperature | +70°C |
Minimum Operating Temperature | -40°C |