- RS Stock No.:
- 418-5161
- Mfr. Part No.:
- 3RS1705-1FD00
- Brand:
- Siemens
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 418-5161
- Mfr. Part No.:
- 3RS1705-1FD00
- Brand:
- Siemens
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
3RS1705 Multi-Range – Switchable, 2 Way Electrical Isolation
Electrical isolation of analogue signals
All ranges fully calibrated
Over-voltage protection of analogue inputs
All ranges fully calibrated
Over-voltage protection of analogue inputs
Specifications
Attribute | Value |
---|---|
Input Range | 0 → 10 V, 0 → 20mA |
Mounting Type | DIN Rail |
Operating Temperature Range | -25 → +60°C |
Series | SAFE SIL3 |
Maximum Operating Temperature | +60°C |
Minimum Operating Temperature | -25°C |