Phoenix Contact MACX MCR Series Signal Conditioner, Transistor Output, 19.2 → 30V dc Supply, ATEX, IECEx
- RS Stock No.:
- 122-9821
- Mfr. Part No.:
- 2905669
- Brand:
- Phoenix Contact
Discontinued product
- RS Stock No.:
- 122-9821
- Mfr. Part No.:
- 2905669
- Brand:
- Phoenix Contact
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
MACX MCR-EX-SL Series Signal Conditioners
The intrinsically safe interface blocks of the MACX Analog Ex series offer the widest range of functions in the narrowest design.
Ex-i signal conditioner for many applications
Electrical 3-way isolation
Screw or spring-cage connections are available
IP20 protection
Width only 12.5 mm
Electrical 3-way isolation
Screw or spring-cage connections are available
IP20 protection
Width only 12.5 mm
Approvals
CE
Specifications
Attribute | Value |
---|---|
Module Type | Solenoid Driver |
Output Signal Type | Transistor |
Input Range | 19.2 → 30V dc |
Output Range | Maximum of 23.98 V, Maximum of 37.4mA |
Supply Voltage | 19.2 → 30V dc |
Hazardous Area Certification | ATEX, IECEx |
Mounting Type | DIN Rail Mount |
Operating Temperature Range | -20 → +60°C |
Series | MACX MCR |
Maximum Operating Temperature | +60°C |
Termination | Screw |
Minimum Operating Temperature | -20°C |