- RS Stock No.:
- 794-8592
- Brand:
- RS PRO
Available for back order.
Added
Price (ex. GST) Each
$238.62
(exc. GST)
$262.48
(inc. GST)
Units | Per unit |
1 + | $238.62 |
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 794-8592
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
RS PRO Analogue Output, Signal Conditioner
This analogue-to-analogue signal conditioner from the RS PRO range is commonly used in industrial and automation applications. It's an efficient means of converting DC current to voltage and voltage to current. It has three input and three output ranges of 0 to 10 V, 0 to 20 mA and 4 to 20 mA.
The conditioner's two-way isolation means any electrical noise or ground loop currents are eliminated. What's more, the sturdy construction helps it withstand an operating temperature range of -25°C to +60°C
The converter is simple to install thanks to its DIN (Deutsche Institut für Normung, the German Institute for Standardization) rail-mounting and spring- or screw-type termination. It also has an IP20 rating so it offers protection if it's accidentally touched. This converter conforms to various international standards for use in hazardous locations (Class I, cULus, Div. 2, Groups A, Groups B, Groups C, Groups D, Groups T4).
The conditioner's two-way isolation means any electrical noise or ground loop currents are eliminated. What's more, the sturdy construction helps it withstand an operating temperature range of -25°C to +60°C
The converter is simple to install thanks to its DIN (Deutsche Institut für Normung, the German Institute for Standardization) rail-mounting and spring- or screw-type termination. It also has an IP20 rating so it offers protection if it's accidentally touched. This converter conforms to various international standards for use in hazardous locations (Class I, cULus, Div. 2, Groups A, Groups B, Groups C, Groups D, Groups T4).
Features and Benefits
• Micro-compact analogue-to-analogue converter signal conditioner
• Input range of 0 → 10 V, 0 → 20 mA, 4 → 20 mA
• Output range of 0 → 10 V, 0 → 20 mA, 4 → 20 mA
• Supply voltage of 16.8 → 264 V dc, 19.2 → 264 V ac
• Minimum operating temperature of -25°C
• Maximum operating temperature of +60°C
• Screw/Spring termination
• Rated IP20 for basic protection against accidental finger contact
• Complies with standards Class I, cULus, Div. 2, Groups A, Groups B, Groups C, Groups D, Groups T4 for usage in hazardous locations
• Input range of 0 → 10 V, 0 → 20 mA, 4 → 20 mA
• Output range of 0 → 10 V, 0 → 20 mA, 4 → 20 mA
• Supply voltage of 16.8 → 264 V dc, 19.2 → 264 V ac
• Minimum operating temperature of -25°C
• Maximum operating temperature of +60°C
• Screw/Spring termination
• Rated IP20 for basic protection against accidental finger contact
• Complies with standards Class I, cULus, Div. 2, Groups A, Groups B, Groups C, Groups D, Groups T4 for usage in hazardous locations
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards
theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
Specifications
Attribute | Value |
---|---|
Input Range | 0 → 10 V, 0 → 20 mA, 4 → 20mA |
Mounting Type | DIN Rail |
Operating Temperature Range | -25 → +60°C |
Series | MACX MCR-VAC-PT |
Termination | Screw/Spring |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +60°C |
Related links
- RS PRO Signal Conditioner Current Output, 24 → 230V ac Supply
- RS PRO Signal Conditioner Current Output, 9 → 30V dc Supply
- RS PRO Signal Conditioner Current Output, 8 → 30V dc Supply
- RS PRO Signal Conditioner Voltage Output, 230V ac Supply
- RS PRO Signal Conditioner Current Output
- RS PRO Signal Conditioner Current Output, 115V ac Supply
- RS PRO Signal Conditioner Voltage Output, 24V dc Supply
- RS PRO Signal Conditioner Thermocouple Input, 16.8 → 30V Supply