P.M.A CI45 Series Signal Conditioner, Universal Input, Universal Output, 18 → 30 V ac, 18 → 31V dc Supply
- RS Stock No.:
- 736-5032
- Mfr. Part No.:
- CI45-115-02000-000
- Brand:
- P.M.A
1 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$1,336.50
(exc. GST)
$1,470.15
(inc. GST)
Units | Per unit |
1 + | $1,336.50 |
- RS Stock No.:
- 736-5032
- Mfr. Part No.:
- CI45-115-02000-000
- Brand:
- P.M.A
Legislation and Compliance
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Product Details
PMA UNIFLEX CI 45 Temperature Transmitter
UNIFLEX CI 45 transmitters are designed to give precise and cost-effective signal detection and processing. Every CI 45 has at least one universal input, one universal output and a relay.
Optionally, the transmitter can be fitted with an additional relay, with a second universal input and counter or frequency input. Optionally, the voltage output can also be used as frequency output. Galvanic isolation is provided between inputs and outputs as well as from the supply voltage and the communication interfaces.
Optionally, the transmitter can be fitted with an additional relay, with a second universal input and counter or frequency input. Optionally, the voltage output can also be used as frequency output. Galvanic isolation is provided between inputs and outputs as well as from the supply voltage and the communication interfaces.
• Compact design
• Display & operating functions
• Communication features
• High resolution
• Fast cycle times
• Two universal inputs & universal output
• Two relay outputs
• Counter/ frequency input, frequency output
• Customer-specific linearization
• Measurement value correction
• Min/max indicator (slave pointer)
• Display & operating functions
• Communication features
• High resolution
• Fast cycle times
• Two universal inputs & universal output
• Two relay outputs
• Counter/ frequency input, frequency output
• Customer-specific linearization
• Measurement value correction
• Min/max indicator (slave pointer)
PMA Temperature Transmitters
Specifications
Attribute | Value |
---|---|
Module Type | Universal Signal Converter |
Input Signal Type | Universal |
Output Signal Type | Universal |
Input Range | 0 → 100 kHz, 0 → 4500 Ω, -10 → 30 V, 15 → 31 bit, -200 → 2315°C |
Output Range | 14 bit, 0 → 10 V, 0 → 1000 Hz, 0 → 20mA |
Supply Voltage | 18 → 30 V ac, 18 → 31V dc |
Mounting Type | DIN Rail Mount |
Operating Temperature Range | -20 → +60°C |
Series | CI45 |
Maximum Operating Temperature | +60°C |
Minimum Operating Temperature | -20°C |
Related links
- PR Electronics 4100 Series Universal Transmitter Current 19.2 → 300 V dc,
- PR Electronics 4100 Series Universal Transmitter Current Relay...
- P.M.A CI45 Series Signal Conditioner Universal Output, 90 → 260V ac Supply
- PR Electronics 4100 Series Universal Transmitter Relay Output 21.6 →
- GearWrench Universal Joint 84721N Universal 9 in, 12 in Length
- HellermannTyton Cable Tie 250mm x 4.6 mm Pk-100
- PR Electronics 3100 Series Isolated Universal Converter Current...
- GearWrench Universal Joint 84453 Universal 9 in, 12 in Length