Phoenix Contact 3RS7006 Series Signal Conditioner, NAMUR Sensor, Switch Input, Relay Output, 19.2 → 30V dc
- RS Stock No.:
- 709-9634
- Mfr. Part No.:
- 2865476
- Brand:
- Phoenix Contact
Stocked by manufacturer – available for delivery 15/05/2024
Added
Price (ex. GST) Each
Was $409.78
You pay
$179.67
(exc. GST)
$197.64
(inc. GST)
Units | Per unit |
1 + | $179.67 |
- RS Stock No.:
- 709-9634
- Mfr. Part No.:
- 2865476
- Brand:
- Phoenix Contact
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Phoenix Contact 3RS7006 Series Signal Conditioner, +60 °C Maximum Operating Temperature, 2 Channels - 2865476
This signal conditioner, isolation amplifier module from Phoenix Contact is a versatile device designed for use in automation, electronics, electrical, and mechanical industries. With dual channel functionality and relay output, this signal conditioner offers high quality performance in a compact package. Ideal for NAMUR sensors and switches, this module ensures precise signal transmission and line fault detection. The wide temperature range and DC supply voltage make it suitable for a variety of applications, providing reliable operation even in challenging environments.
Features & Benefits
• Dual channel isolation amplifier module for NAMUR sensors and switches
• Relay output ensures reliable signal transmission
• Wide operating temperature range of 20°C to +60°C for versatile use
• Compact design with DIN rail connector for easy installation
• LED indicators for easy monitoring of supply voltage, switching state, and malfunctions
• Conforms to SIL 2 safety standards for enhanced reliability
• Line fault detection feature for added safety and protection
• Relay output ensures reliable signal transmission
• Wide operating temperature range of 20°C to +60°C for versatile use
• Compact design with DIN rail connector for easy installation
• LED indicators for easy monitoring of supply voltage, switching state, and malfunctions
• Conforms to SIL 2 safety standards for enhanced reliability
• Line fault detection feature for added safety and protection
Applications
• Ideal for operating proximity sensors in hazardous environments
• Suitable for use in automation systems for signal conditioning
• Perfect for controlling switching behaviour in industrial applications
• Suitable for use in automation systems for signal conditioning
• Perfect for controlling switching behaviour in industrial applications
Can it operate in a wide temperature range?
Yes, this signal conditioner can operate in temperatures ranging from -20°C to +60°C.
Is the installation process user-friendly?
Yes, the compact design and DIN rail connector make installation quick and easy.
Can it be used for line fault detection?
Yes, this signal conditioner features line fault detection for added safety and protection.
Does it comply with safety standards?
Yes, this module conforms to SIL 2 safety standards for reliable performance.
Specifications
Attribute | Value |
---|---|
Module Type | Isolation Amplifier |
Input Signal Type | NAMUR Sensor, Switch |
Output Signal Type | Relay |
Supply Voltage | 19.2 → 30V dc |
Hazardous Area Certification | ATEX |
Mounting Type | DIN Rail |
Operating Temperature Range | -20 → +60°C |
Series | 3RS7006 |
Maximum Operating Temperature | +60°C |
Minimum Operating Temperature | -20°C |
Standards Met | UL |
Related links
- IDC Tools
- Crimp Tool Positioners, Turrets & Locators
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- CK Polyester, 4 Pocket Tool Belt Pouch
- Draw Wires & Fish Tapes
- RS PRO 5L PP Narrow Neck Carboy Bottle
- Phoenix Contact MACX MCR-SL-RPSSI-I Series Signal Conditioner...
- Phoenix Contact 3RS7006 Series Signal Conditioner Voltage Input ATEX