- RS Stock No.:
- 442-8799
- Mfr. Part No.:
- 1SVR040001R0400
- Brand:
- ABB
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 442-8799
- Mfr. Part No.:
- 1SVR040001R0400
- Brand:
- ABB
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
Universal Signal Converter for Standard Signals
3-way isolation
Configurable output signal in response to input signal interruption
Short-circuit proof signal outputs prevents damage
Configurable output signal in response to input signal interruption
Short-circuit proof signal outputs prevents damage
ABB DIN Rail Signal Converters, Analogue
All units suitable for use within ambient temperature range from : -20 to +60°C. Module dimensions: H105 x W22.5 x D129.5mm
Specifications
Attribute | Value |
---|---|
Input Range | 0 → 10 V, 0 → 20mA |
Mounting Type | DIN Rail |
Operating Temperature Range | -20 → +60°C |
Series | MACX MCR-EX-SL-SD-21-25-LFD |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | +60°C |