- RS Stock No.:
- 410-4544
- Mfr. Part No.:
- MCR-FL-C-UI-2UI-DCI
- Brand:
- Phoenix Contact
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 410-4544
- Mfr. Part No.:
- MCR-FL-C-UI-2UI-DCI
- Brand:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
MCR-FL - signal multiplier
The signal multiplier is used in the doubling and galvanised isolation of analogue signals
4-way isolation
Configurable inputs and outputs
Converts and strengthens signals
Balanced signal combination
17.5 mm ME housing
4-way isolation
Configurable inputs and outputs
Converts and strengthens signals
Balanced signal combination
17.5 mm ME housing
Specifications
Attribute | Value |
---|---|
Input Range | 0 → 12 V, 0 → 24mA |
Mounting Type | DIN Rail |
Operating Temperature Range | -25 → +55°C |
Series | SC-System |
Maximum Operating Temperature | +55°C |
Minimum Operating Temperature | -25°C |