- RS Stock No.:
- 338-4171
- Mfr. Part No.:
- PXF-10.230.1/RS
- Brand:
- Brodersen Controls
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 338-4171
- Mfr. Part No.:
- PXF-10.230.1/RS
- Brand:
- Brodersen Controls
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DK
Product Details
Analogue Signal to Frequency Converter
Switch selectable input signal ranges
Output selectable by terminals
Offset and gain adjustable ±5%
LED indication below 5% input
Galvanic isolation input to output to supply
NPN – PNP output device; 30Vdc max
Output selectable by terminals
Offset and gain adjustable ±5%
LED indication below 5% input
Galvanic isolation input to output to supply
NPN – PNP output device; 30Vdc max
Brodersen DIN Rail Mounting
NORYL housing
Dimensions: H80 x W22.5 x D104mm
Operating temperature range: -20 to +55°C
Dimensions: H80 x W22.5 x D104mm
Operating temperature range: -20 to +55°C
Specifications
Attribute | Value |
---|---|
Input Range | 0 → 10 V dc, 0 → 20mA |
Mounting Type | DIN Rail |
Operating Temperature Range | -20 → +55°C |
Series | PXF-10 |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | +55°C |