GEORGIN GN 25000 Series Isolation Amplifier, Current/Voltage Input, Analogue Output, 24V dc Supply
- RS Stock No.:
- 230-9469
- Mfr. Part No.:
- GN25000S
- Brand:
- GEORGIN
Subtotal (1 box of 1 unit)*
$349.35
(exc. GST)
$384.28
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 8 unit(s) shipping from 19 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box |
|---|---|
| 1 + | $349.35 |
*price indicative
- RS Stock No.:
- 230-9469
- Mfr. Part No.:
- GN25000S
- Brand:
- GEORGIN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | GEORGIN | |
| Product Type | Isolation Amplifier | |
| Input Signal Type | Current/Voltage | |
| Output Signal Type | Analogue | |
| Input Range | 0 → 10 V, 0 → 20 mA | |
| Supply Voltage | 24V dc | |
| Hazardous Area Certification | No | |
| Mount Type | DIN Rail | |
| Terminal Type | Screw | |
| Maximum Operating Temperature | 70°C | |
| Minimum Operating Temperature | -25°C | |
| IP Rating | IP20 | |
| Standards/Approvals | EN 61326-1, EN 61010-1 | |
| Series | GN 25000 | |
| Select all | ||
|---|---|---|
Brand GEORGIN | ||
Product Type Isolation Amplifier | ||
Input Signal Type Current/Voltage | ||
Output Signal Type Analogue | ||
Input Range 0 → 10 V, 0 → 20 mA | ||
Supply Voltage 24V dc | ||
Hazardous Area Certification No | ||
Mount Type DIN Rail | ||
Terminal Type Screw | ||
Maximum Operating Temperature 70°C | ||
Minimum Operating Temperature -25°C | ||
IP Rating IP20 | ||
Standards/Approvals EN 61326-1, EN 61010-1 | ||
Series GN 25000 | ||
- COO (Country of Origin):
- FR
The SG family of signal conditioners have been developed to provide users with high reliability, space savings and significant savings in installation and maintenance.
Isolation amplifier, separator, signal repeater, transmitter power supply, temperature transmitter are all available functions guaranteeing ease of use and remarkable performance.
Our industry-unique factory calibration method delivers exceptional response time and precision.
Function: Signal converter (V)(I) - 1 Channel
Input (I): Passive: 0/4 to 20mA (=25Ohm)
Input (V): 0/2 to 10V (=100kOhm)
Output (I): Active: 0/4 to 20mA (=600Ohm@20mA)
Output (V): 0/2 to 10V (=2KOhm@10V)
Power supply: 16.8V to 31.2Vdc (0,8W)
Related links
- GEORGIN GB 64000 Series Isolation Amplifier Voltage Input 24V dc Supply
- Phoenix Contact MINI MCR Series Isolation Amplifier Current/Voltage Output UL,
- Phoenix Contact MINI MCR Series Isolation Amplifier Current/Voltage Output C,
- Phoenix Contact MACX MCR Series Isolation Amplifier Current/Voltage Output UKCA
- GEORGIN GS 75000 Series Isolation Amplifier 24V dc Supply
- GEORGIN GN 21000 Series Repeater 24V dc Supply
- Phoenix Contact MACX MCR Series Isolation Amplifier Voltage Output ATEX
- Phoenix Contact MINI MCR Series Isolation Amplifier Transistor Output ATEX
