Phoenix Contact MACX MCR Series Signal Conditioner, NAMUR Sensor, Switch Input, Transistor Output, ATEX
- RS Stock No.:
- 217-6413
- Mfr. Part No.:
- 2924074
- Brand:
- Phoenix Contact
Stocked by manufacturer – available for delivery 22/07/2024
Price (ex. GST) Each
$417.53
(exc. GST)
$459.28
(inc. GST)
Units | Per unit |
---|---|
1 + | $417.53 |
- RS Stock No.:
- 217-6413
- Mfr. Part No.:
- 2924074
- Brand:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Phoenix Contact MACX series have isolation amplifier for operating proximity sensors and switches in Ex areas. This isolation amplifier have 24 V dc nominal supply voltage with push in connection.
2 transistor signal outputs
3 way electrical isolation
IP degree of protection IP20
3 way electrical isolation
IP degree of protection IP20
Specifications
Attribute | Value |
---|---|
Module Type | Isolation Amplifier |
Input Signal Type | NAMUR Sensor, Switch |
Output Signal Type | Transistor |
Input Range | 19.2 → 30V |
Output Range | 3 → 30V |
Hazardous Area Certification | ATEX |
Series | MACX MCR |
Related links
- Phoenix Contact MACX MCR Series Signal Conditioner, NAMUR Sensor,...
- Phoenix Contact MACX MCR Series Signal Conditioner, NAMUR Sensor,...
- Phoenix Contact MACX MCR-SL-NAM-R Series Signal Conditioner, NAMUR...
- Phoenix Contact MACX MCR-SL-NAM-2RO Series Signal Conditioner,...
- Phoenix Contact MACX MCR Series Signal Conditioner, Transistor...
- Phoenix Contact MACX MCR-EX-SL-SD-21-25-LFD-SP Series Signal...
- Phoenix Contact 1 Channel Zener Barrier, Signal Conditioner, NAMUR...
- Phoenix Contact MACX MCR Series Signal Conditioner, Transistor...