Phoenix Contact MINI MCR Series Signal Conditioner, RTD, Thermocouple Input, Transistor Output, 24V dc Supply, ATEX
- RS Stock No.:
- 134-8688
- Mfr. Part No.:
- 2906876
- Brand:
- Phoenix Contact
Stocked by manufacturer – available for delivery 21/05/2024
Added
Price (ex. GST) Each
$361.92
(exc. GST)
$398.11
(inc. GST)
Units | Per unit |
1 + | $361.92 |
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 134-8688
- Mfr. Part No.:
- 2906876
- Brand:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
MINI MCR - Limit Value Switches
MINI MCR series limit value switches, with adjustable hysteresis and delay time and spring-cage connection.
Power supply possible via the foot element (T-connector)
Status and error indication via two diagnostic LEDs
PDT relay at output
3-way isolation
Limit value can be freely adjusted via potentioemeter on the front
Highly-compact threshold value switch for switching analog limit values
Status and error indication via two diagnostic LEDs
PDT relay at output
3-way isolation
Limit value can be freely adjusted via potentioemeter on the front
Highly-compact threshold value switch for switching analog limit values
Specifications
Attribute | Value |
---|---|
Module Type | Limit Value Switch |
Input Signal Type | RTD, Thermocouple |
Output Signal Type | Transistor |
Input Range | 0 → 4000 Ω |
Output Range | 70 mA, 100mA |
Supply Voltage | 24V dc |
Hazardous Area Certification | ATEX |
Mounting Type | DIN Rail Mount |
Operating Temperature Range | -40 → +70°C |
Series | MINI MCR |
Termination | Screw |
Maximum Operating Temperature | +70°C |
Minimum Operating Temperature | -40°C |