Pepperl + Fuchs S1SD Series Signal Conditioner, Digital Input, Relay Output, 16.8V dc, 31.2 V dc Supply, ATEX, IECEx

Subtotal (1 unit)*

$277.69

(exc. GST)

$305.46

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$277.69

*price indicative

RS Stock No.:
134-8122
Mfr. Part No.:
S1SD-1Di-1R
Brand:
Pepperl + Fuchs
Find similar products by selecting one or more attributes.
Select all

Brand

Pepperl + Fuchs

Product Type

Signal Conditioner

Input Signal Type

Digital

Output Signal Type

Relay

Output Range

24 V dc, 2 mA

Supply Voltage

16.8, 31.2V dc

Hazardous Area Certification

ATEX, IECEx

Mount Type

DIN Rail

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

70°C

Terminal Type

Screw

IP Rating

IP20

Signal Conditioner Type

1-Channel Signal Conditioner

Standards/Approvals

Directive 2014/35/EU, Directive 2014/30/EU, EN 61326-1:2013, IEC 60529:2001, EN 60947-5-2, EN 62053-31 Type B, EN 60947-5-6 (NAMUR), ISA-S71.04-1985 severity Level G3, IEC/EN 61010-1

Series

S1SD

Number of Channels

1

RoHS Status: Not Applicable

COO (Country of Origin):
DE

Pepperl+Fuchs SC-System Signal Conditioners


Pepperl + Fuchs SC-System signal conditioners are especially designed for general purpose applications and ensure reliable process communication. High-quality isolation, an extended temperature range, and an extremely compact housing design characterise the signal conditioner range.;The SC-System offers powerful modules for analogue and digital measuring signals – from the isolating amplifier to the highly functional temperature converter to switch amplifier. Matching accessories enable easy and fast power supply, installation and, configuration of signal conditioners.;The SC-System combines the most powerful features of comparable devices in one product family.

Features and Benefits


Quick and easy mounting;Reduced wiring effort due to Power Bus;Minimal space requirements due to 6 mm module width and 97 mm height;Extended temperature range from -25°C to 70°C;High-quality galvanic isolation with 300 V operating- / 3 kV test voltage;Optimised housing design for easy handling

Pepperl+Fuchs Signal Conditioners


Related links