- RS Stock No.:
- 713-1003
- Mfr. Part No.:
- 5051426-4
- Brand:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 713-1003
- Mfr. Part No.:
- 5051426-4
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
Product Details
TE Connectivity SHV RF Coaxial Plugs
SHV RF coaxial plugs with a fluoropolymer dielectric, dual crimp style cable termination, silver plated body and gold plated centre contact. These SHV RF coax plugs are for use with a variety of RF coax cable types.
SHV Series - TE Connectivity
SHV Connectors are lightweight, weatherproof connectors designed to provide shielded disconnects for high-voltage applications up to 5,000 volts DC. They can be used with a wide range of small coaxial cables. This connector has non-constant impedance characteristics and features polarized centre contacts which are recessed in the dielectric. The connector also has a bayonet-locking coupling similar to BNC connectors; however, the SHV connector will not inter-mate with the standard bayonet-type connector.
Specifications
Attribute | Value |
---|---|
Gender | Male |
Coaxial Connector Type | SHV Connector |
Mounting Type | Cable Mount |
Termination Method | Crimp |
Body Orientation | Straight |
Cable Type | RG58 A/U, RG58 C/U |
Body Plating | Nickel |
Contact Plating | Gold |