Vikan 380 x 340 x 90 mm Ergonomic Shovel With Drain Holes
- RS Stock No.:
- 276-4902
- Mfr. Part No.:
- 56049
- Brand:
- Vikan
4 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$99.47
(exc. GST)
$109.42
(inc. GST)
Units | Per unit |
---|---|
1 + | $99.47 |
- RS Stock No.:
- 276-4902
- Mfr. Part No.:
- 56049
- Brand:
- Vikan
Related links
- Vikan 380 x 340 x 90 mm Ergonomic Shovel
- Vikan 380 x 340 mm Ergonomic shovel
- Vikan 1275 mm Ergonomic Shovel
- Vikan 205 Ergonomic Shovel
- Vikan 340 x 270 x 75 mm Heavy-duty Shovel
- RS PRO Waterproof Metal Equipment case, 340 x 380 x 285mm
- Schneider Electric Grey Steel Grille, 90 x 340 x 340mm
- Gerber Folding Spade Shovel with Carbon Steel Blade