Manorga RAL 7035 Light Grey 4 Shelf Chipboard, Galvanised Steel Modular Shelving Starter Bay, 2500mm x 1500mm, 600mm,
- RS Stock No.:
- 267-8250
- Mfr. Part No.:
- ZRRAYOSLD251560D2
- Brand:
- Manorga
Subtotal (1 unit)**
$1,196.79
(exc. GST)
$1,316.47
(inc. GST)
On back order for despatch 26/07/2025, delivery within 10 working days from despatch date.*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Units | Per unit |
---|---|
1 + | $1,196.79 |
**price indicative
- RS Stock No.:
- 267-8250
- Mfr. Part No.:
- ZRRAYOSLD251560D2
- Brand:
- Manorga
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Manorga | |
System | Modular Shelving | |
Number of Shelves | 4 | |
Load Capacity | 792kg | |
Height | 2500mm | |
Width | 1500mm | |
Depth | 600mm | |
Material | Chipboard, Galvanised Steel | |
Colour | RAL 7035 Light Grey | |
Series | EPSIVOL | |
Select all | ||
---|---|---|
Brand Manorga | ||
System Modular Shelving | ||
Number of Shelves 4 | ||
Load Capacity 792kg | ||
Height 2500mm | ||
Width 1500mm | ||
Depth 600mm | ||
Material Chipboard, Galvanised Steel | ||
Colour RAL 7035 Light Grey | ||
Series EPSIVOL | ||
Related links
- Manorga RAL 7035 Light Grey 4 Shelf Chipboard 2500mm x 1500mm
- Manorga RAL 7035 Light Grey 4 Shelf Chipboard 2500mm x 1500mm
- Manorga RAL 7035 Light Grey 4 Shelf Chipboard 2500mm x 1800mm
- Manorga RAL 7035 Light Grey 4 Shelf Chipboard 2500mm x 3000mm
- Manorga RAL 7035 Light Grey 4 Shelf Chipboard 2500mm x 2500mm
- Manorga RAL 7035 Light Grey 4 Shelf Chipboard 2500mm x 1800mm
- Manorga RAL 7035 Light Grey 4 Shelf Chipboard 2500mm x 1500mm
- Manorga RAL 7035 Light Grey 3 Shelf Chipboard 2000mm x 1500mm