Manorga RAL 7024 4 Shelf Sheet Steel Modular Shelving Extension Bay, 2000mm x 1260mm, 600mm, 460kg Load
- RS Stock No.:
- 267-8217
- Mfr. Part No.:
- ZBTOLIND2012604S1
- Brand:
- Manorga
On back order for despatch 25/07/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$971.11
(exc. GST)
$1,068.22
(inc. GST)
Units | Per unit |
---|---|
1 + | $971.11 |
- RS Stock No.:
- 267-8217
- Mfr. Part No.:
- ZBTOLIND2012604S1
- Brand:
- Manorga
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Product Details
FLIPLUS is the easiest to assemble high-load stocking solution for your environment. Fliplus complies with the FEM 10.2.06 standards for storage products set by the European Union.
Find FLIPLUS in the following environments: Industrial stores, storerooms, warehouses, offices, equipment rooms… Designed for the storage of heavy items such as large tools, heavy boxes, mechanical parts thanks to its different types of tablet available (Tubular or Steel Sheet), FLIPLUS allows you to tailor the structure of your bay to suit the products to be stored. Make your shelving evolve thanks to its different shelf covers suitable for FLIPLUS : Chipboard, Steel Sheet or Mesh to ensure the meet of your requirement of specific products to be stored. Its load capacity reaches up to 500kg per level and over 3000kg per bay. Its wide range of shelf sizes and maximum height of 8.5 meters allow for all sorts of different configurations. Stable and robust, this product is perfect for creating very tall and multi-level installations.
Advantages:
- Epoxy Paint Finish
- No Crossbars for Single and Double-Sided Use
- Easy and Tool-Free Assembly
Kit Content
- 2 uprights
- 2 mounting plates
- 4 steel sheet shelves
- 2 mounting plates
- 4 steel sheet shelves
Extension bay: an extension bay is a shelving to be placed next to a starting bay. An extension bay cant be used without the presence of a starting bay.
Shelves : shelves are the levels on which shelving is built up. There are different types of shelf:
- Tubular: ideal for storing packaged products (cartons, boxes, crates, etc.).
- Steel sheet: preferred for storing loose, unpackaged loads, or small packaging items.
Uprights: uprights are perforated vertical uprights that provide structural support for the shelving unit.
Shelves : shelves are the levels on which shelving is built up. There are different types of shelf:
- Tubular: ideal for storing packaged products (cartons, boxes, crates, etc.).
- Steel sheet: preferred for storing loose, unpackaged loads, or small packaging items.
Uprights: uprights are perforated vertical uprights that provide structural support for the shelving unit.
Specifications
Attribute | Value |
---|---|
System | Modular Shelving |
Number of Shelves | 4 |
Load Capacity | 460kg |
Width | 1260mm |
Height | 2000mm |
Depth | 600mm |
Material | Sheet Steel |
Colour | RAL 7024 |
Series | FLIPLUS |
Related links
- Manorga RAL 7024 4 Shelf Sheet Steel Modular Shelving Extension...
- Manorga RAL 7024 4 Shelf Sheet Steel Modular Shelving Starter Bay,...
- Manorga RAL 7024 4 Shelf Sheet Steel Modular Shelving Extension...
- Manorga RAL 7024 4 Shelf Sheet Steel Modular Shelving Extension...
- Manorga RAL 7024 4 Shelf Sheet Steel Modular Shelving Extension...
- Manorga RAL 7024 4 Shelf Sheet Steel Modular Shelving Starter Bay,...
- Manorga RAL 7024 4 Shelf Sheet Steel Modular Shelving Starter Bay,...
- Manorga RAL 7024 4 Shelf Sheet Steel Modular Shelving Starter Bay,...