- RS Stock No.:
- 363-9459
- Mfr. Part No.:
- MSP-40-SS
- Brand:
- Ruland
Discontinued product
- RS Stock No.:
- 363-9459
- Mfr. Part No.:
- MSP-40-SS
- Brand:
- Ruland
Technical data sheets
Legislation and Compliance
Product Details
Ruland Shaft Collar One-piece Clamp Screw
The Ruland two-piece shaft collar has dimensions of 40mm bore, 60mm OD and 15mm width. It is made from 303 stainless steel with a bright finish. Equipment manufacturers benefit from the tightly controlled face to bore perpendicularity (TIR of ≤ 0.05mm) which is critical for the alignment. It is stamped with the Ruland name and bore size for ease of identification. The collar has a clamp screw of M6x18 dimension.
Features and Benefits
Lightweight
Easily adjustable
Hassel free removability
Excellent holding power
Service temperature ranges between -40°C and 176°C
Easily adjustable
Hassel free removability
Excellent holding power
Service temperature ranges between -40°C and 176°C
Applications
Component alignment
Component mounting
Loadbearing face
Mechanical stop
Component mounting
Loadbearing face
Mechanical stop
Certifications
DIN 912 12.9
REACH certification
REACH certification
Specifications
Attribute | Value |
---|---|
Shaft Diameter | 40mm |
One/Two Piece | Two Piece |
Material | Stainless Steel |
Outside Diameter | 60mm |
Fastening | Clamp Screw |
Threaded Bore Size | M6 |
Width | 15mm |
Finish | Gloss |