Siemens 400 → 480 V 2.85 kW Servo Motor, 3000 rpm, 36 Nm Max Output Torque, 24mm Shaft Diameter
- RS Stock No.:
- 274-2620
- Mfr. Part No.:
- 1FK2206-4AF11-0MA0
- Brand:
- Siemens
On back order for despatch 09/08/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$4,733.41
(exc. GST)
$5,206.75
(inc. GST)
Units | Per unit |
---|---|
1 + | $4,733.41 |
- RS Stock No.:
- 274-2620
- Mfr. Part No.:
- 1FK2206-4AF11-0MA0
- Brand:
- Siemens
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Siemens Simotics CT Servo Motor is a permanent magnet synchronous motor. It has naturally cooling capability.
Compact motor type
Plain shaft end
Plain shaft end
Specifications
Attribute | Value |
---|---|
Maximum Output Torque | 36 Nm |
Supply Voltage | 400 → 480 V |
Output Speed | 3000 rpm |
Power Rating | 2.85 kW |
Stall Torque | 9.1Nm |
Shaft Diameter | 24mm |
Related links
- Siemens 400 → 480 V 2.85 kW Servo Motor, 3000 rpm, 36 Nm Max...
- Siemens 400 → 480 V 2.7 kW Servo Motor, 3000 rpm, 33 Nm Max Output...
- Siemens 400 → 480 V 1.71 kW Servo Motor, 3000 rpm, 18 Nm Max...
- Siemens 400 → 480 V 3.3 kW Servo Motor, 3000 rpm, 45.5 Nm Max...
- Siemens 400 → 480 V 2.3 kW Servo Motor, 3000 rpm, 26 Nm Max Output...
- Siemens 400 → 480 V 1.45 kW Servo Motor, 3000 rpm, 15 Nm Max...
- Siemens 400 → 480 V 0.4 kW Servo Motor, 3000 rpm, 4.05 Nm Max...
- Siemens 400 → 480 V 3.55 kW Servo Motor, 2000 rpm, 66 Nm Max...