Siemens 400 → 480 V 1 kW Servo Motor, 3000 rpm, 10 Nm Max Output Torque, 19mm Shaft Diameter
- RS Stock No.:
- 274-2556
- Mfr. Part No.:
- 1FK2204-6AF10-1MA0
- Brand:
- Siemens
On back order for despatch 19/08/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$3,138.35
(exc. GST)
$3,452.19
(inc. GST)
Units | Per unit |
---|---|
1 + | $3,138.35 |
- RS Stock No.:
- 274-2556
- Mfr. Part No.:
- 1FK2204-6AF10-1MA0
- Brand:
- Siemens
Related links
- Siemens 400 → 480 V 1 kW Servo Motor, 3000 rpm, 10 Nm Max Output...
- Siemens 400 → 480 V 2.1 kW Servo Motor, 3000 rpm, 24 Nm Max Output...
- Siemens 400 → 480 V 0.75 kW Servo Motor, 3000 rpm, 7.5 Nm Max...
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- Connector Tool Kits
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- IDC Tools
- Siemens 400 → 480 V 0.57 kW Servo Motor, 6000 rpm, 7.1 Nm Max...