Siemens 400 → 480 V 0.57 kW Servo Motor, 6000 rpm, 7.1 Nm Max Output Torque, 19mm Shaft Diameter
- RS Stock No.:
- 274-2531
- Mfr. Part No.:
- 1FK2204-5AK00-0SA0
- Brand:
- Siemens
On back order for despatch 09/08/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$1,973.37
(exc. GST)
$2,170.71
(inc. GST)
Units | Per unit |
---|---|
1 + | $1,973.37 |
- RS Stock No.:
- 274-2531
- Mfr. Part No.:
- 1FK2204-5AK00-0SA0
- Brand:
- Siemens
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Siemens Simotics CT Servo Motor is a permanent magnet synchronous motor. It has naturally cooling capability.
Compact motor type
Specifications
Attribute | Value |
---|---|
Maximum Output Torque | 7.1 Nm |
Supply Voltage | 400 → 480 V |
Output Speed | 6000 rpm |
Power Rating | 0.57 kW |
Stall Torque | 2.4Nm |
Shaft Diameter | 19mm |
Related links
- Siemens 400 → 480 V 0.57 kW Servo Motor, 6000 rpm, 7.1 Nm Max...
- Siemens 400 → 480 V 1.07 kW Servo Motor, 6000 rpm, 7.6 Nm Max...
- Siemens 400 → 480 V 0.75 kW Servo Motor, 3000 rpm, 7.5 Nm Max...
- Siemens 400 → 480 V 1 kW Servo Motor, 3000 rpm, 10 Nm Max Output...
- Crimp Tool Positioners, Turrets & Locators
- Hand Saws
- Cable Knives
- RS PRO 175mm LCD Inclinometer