Siemens 230 → 240 V 0.2 kW Servo Motor, 3000 rpm, 1.85 Nm Max Output Torque, 14mm Shaft Diameter
- RS Stock No.:
- 274-2452
- Mfr. Part No.:
- 1FK2203-2AG11-0SA0
- Brand:
- Siemens
On back order for despatch 26/08/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$1,782.61
(exc. GST)
$1,960.87
(inc. GST)
Units | Per unit |
---|---|
1 + | $1,782.61 |
- RS Stock No.:
- 274-2452
- Mfr. Part No.:
- 1FK2203-2AG11-0SA0
- Brand:
- Siemens
Related links
- Siemens 230 → 240 V 0.2 kW Servo Motor, 3000 rpm, 1.85 Nm Max...
- Siemens 230 → 240 V 0.2 kW Servo Motor, 3000 rpm, 1.95 Nm Max...
- Siemens 230 → 240 V 0.4 kW Servo Motor, 3000 rpm, 3.75 Nm Max...
- Siemens 400 → 480 V 0.43 kW Servo Motor, 6000 rpm, 1.85 Nm Max...
- Connector Wrenches
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- Hammers
- Siemens 400 → 480 V 0.26 kW Servo Motor, 6000 rpm, 1.85 Nm Max...