Siemens 400 → 480 V 2.7 kW Servo Motor, 3000 rpm, 33 Nm Max Output Torque, 24mm Shaft Diameter
- RS Stock No.:
- 274-2417
- Mfr. Part No.:
- 1FK2106-4AF11-0SA0
- Brand:
- Siemens
On back order for despatch 09/08/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$3,295.35
(exc. GST)
$3,624.89
(inc. GST)
Units | Per unit |
---|---|
1 + | $3,295.35 |
- RS Stock No.:
- 274-2417
- Mfr. Part No.:
- 1FK2106-4AF11-0SA0
- Brand:
- Siemens
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Siemens Simotics HD Servo Motor is a permanent magnet synchronous motor. It has naturally cooling capability.
Compact motor type
Specifications
Attribute | Value |
---|---|
Maximum Output Torque | 33 Nm |
Supply Voltage | 400 → 480 V |
Output Speed | 3000 rpm |
Power Rating | 2.7 kW |
Stall Torque | 8.6Nm |
Shaft Diameter | 24mm |
Related links
- Siemens 400 → 480 V 2.7 kW Servo Motor, 3000 rpm, 33 Nm Max Output...
- Siemens 400 → 480 V 2.85 kW Servo Motor, 3000 rpm, 36 Nm Max...
- Siemens 400 → 480 V 3.3 kW Servo Motor, 3000 rpm, 45.5 Nm Max...
- Siemens 400 → 480 V 2.3 kW Servo Motor, 3000 rpm, 26 Nm Max Output...
- Siemens 400 → 480 V 0.4 kW Servo Motor, 3000 rpm, 4.05 Nm Max...
- Crimp Tool Positioners, Turrets & Locators
- Insertion & Extraction Tools
- Siemens 400 → 480 V 1.45 kW Servo Motor, 3000 rpm, 15 Nm Max...