Siemens 400 → 480 V 2.7 kW Servo Motor, 3000 rpm, 33 Nm Max Output Torque, 24mm Shaft Diameter
- RS Stock No.:
- 274-2413
- Mfr. Part No.:
- 1FK2106-4AF10-0SA0
- Brand:
- Siemens
On back order for despatch 09/08/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$3,162.21
(exc. GST)
$3,478.43
(inc. GST)
Units | Per unit |
---|---|
1 + | $3,162.21 |
- RS Stock No.:
- 274-2413
- Mfr. Part No.:
- 1FK2106-4AF10-0SA0
- Brand:
- Siemens
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Siemens Simotics HD Servo Motor is a permanent magnet synchronous motor. It has naturally cooling capability.
Compact motor type
Specifications
Attribute | Value |
---|---|
Maximum Output Torque | 33 Nm |
Supply Voltage | 400 → 480 V |
Output Speed | 3000 rpm |
Power Rating | 2.7 kW |
Stall Torque | 8.6Nm |
Shaft Diameter | 24mm |
Related links
- Siemens 400 → 480 V 2.7 kW Servo Motor, 3000 rpm, 33 Nm Max Output...
- Connector Wrenches
- Siemens 400 → 480 V 3.3 kW Servo Motor, 3000 rpm, 45.5 Nm Max...
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- Siemens 400 → 480 V 2.85 kW Servo Motor, 3000 rpm, 36 Nm Max...
- Siemens 400 → 480 V 2.3 kW Servo Motor, 3000 rpm, 26 Nm Max Output...
- RS PRO 175mm LCD Inclinometer