Siemens 400 → 480 V 1.45 kW Servo Motor, 3000 rpm, 15 Nm Max Output Torque, 19mm Shaft Diameter
- RS Stock No.:
- 274-2368
- Mfr. Part No.:
- 1FK2105-4AF11-0MA0
- Brand:
- Siemens
On back order for despatch 09/08/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$3,014.12
(exc. GST)
$3,315.53
(inc. GST)
Units | Per unit |
---|---|
1 + | $3,014.12 |
- RS Stock No.:
- 274-2368
- Mfr. Part No.:
- 1FK2105-4AF11-0MA0
- Brand:
- Siemens
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Siemens Simotics HD Servo Motor is a permanent magnet synchronous motor. It has naturally cooling capability.
Compact motor type
Specifications
Attribute | Value |
---|---|
Maximum Output Torque | 15 Nm |
Supply Voltage | 400 → 480 V |
Output Speed | 3000 rpm |
Power Rating | 1.45 kW |
Stall Torque | 4.6Nm |
Shaft Diameter | 19mm |
Related links
- Siemens 400 → 480 V 1.45 kW Servo Motor, 3000 rpm, 15 Nm Max...
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- Siemens 400 → 480 V 0.75 kW Servo Motor, 3000 rpm, 7.5 Nm Max...
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm...
- Cable Knives
- Siemens 400 → 480 V 2.1 kW Servo Motor, 3000 rpm, 24 Nm Max Output...
- Siemens 400 → 480 V 0.4 kW Servo Motor, 3000 rpm, 4.05 Nm Max...
- Siemens 400 → 480 V 1 kW Servo Motor, 3000 rpm, 10 Nm Max Output...