Siemens 400 → 480 V 0.75 kW Servo Motor, 3000 rpm, 7.5 Nm Max Output Torque, 19mm Shaft Diameter
- RS Stock No.:
- 274-2321
- Mfr. Part No.:
- 1FK2104-5AF10-0SA0
- Brand:
- Siemens
On back order for despatch 05/08/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$2,440.04
(exc. GST)
$2,684.04
(inc. GST)
Units | Per unit |
---|---|
1 + | $2,440.04 |
- RS Stock No.:
- 274-2321
- Mfr. Part No.:
- 1FK2104-5AF10-0SA0
- Brand:
- Siemens
Related links
- Siemens 400 → 480 V 0.75 kW Servo Motor, 3000 rpm, 7.5 Nm Max...
- Connector Wrenches
- Siemens 400 → 480 V 1 kW Servo Motor, 3000 rpm, 10 Nm Max Output...
- Insertion & Extraction Tools
- Siemens 400 → 480 V 1.07 kW Servo Motor, 6000 rpm, 7.6 Nm Max...
- Cable Knives
- Siemens 230 → 240 V 0.75 kW Servo Motor, 3000 rpm, 7.5 Nm Max...
- Siemens 400 → 480 V 0.6 kW Servo Motor, 6000 rpm, 3.85 Nm Max...