Siemens 400 → 480 V 0.6 kW Servo Motor, 6000 rpm, 3.85 Nm Max Output Torque, 19mm Shaft Diameter
- RS Stock No.:
- 274-2296
- Mfr. Part No.:
- 1FK2104-4AK00-0MA0
- Brand:
- Siemens
On back order for despatch 26/08/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$1,934.17
(exc. GST)
$2,127.59
(inc. GST)
Units | Per unit |
---|---|
1 + | $1,934.17 |
- RS Stock No.:
- 274-2296
- Mfr. Part No.:
- 1FK2104-4AK00-0MA0
- Brand:
- Siemens
Related links
- Siemens 400 → 480 V 0.6 kW Servo Motor, 6000 rpm, 3.85 Nm Max...
- Siemens 400 → 480 V 1.07 kW Servo Motor, 6000 rpm, 7.6 Nm Max...
- Cable Sleeving Tools
- Siemens 400 → 480 V 0.75 kW Servo Motor, 3000 rpm, 7.5 Nm Max...
- Draw Wires & Fish Tapes
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- Crimp Tool Positioners, Turrets & Locators
- Siemens 400 → 480 V 1 kW Servo Motor, 3000 rpm, 10 Nm Max Output...