Siemens 400 → 480 V 0.28 kW Servo Motor, 4500 rpm, 1.95 Nm Max Output Torque, 11mm Shaft Diameter
- RS Stock No.:
- 274-2222
- Mfr. Part No.:
- 1FK2103-2AH00-1MA0
- Brand:
- Siemens
On back order for despatch 19/08/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$1,744.03
(exc. GST)
$1,918.43
(inc. GST)
Units | Per unit |
---|---|
1 + | $1,744.03 |
- RS Stock No.:
- 274-2222
- Mfr. Part No.:
- 1FK2103-2AH00-1MA0
- Brand:
- Siemens
Related links
- Siemens 400 → 480 V 0.28 kW Servo Motor, 4500 rpm, 1.95 Nm Max...
- Connector Tool Kits
- Siemens 400 → 480 V 0.255 kW Servo Motor, 6000 rpm, 1.95 Nm Max...
- Siemens 230 → 240 V 0.2 kW Servo Motor, 3000 rpm, 1.95 Nm Max...
- Cutting Mats
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- Crimp Tool Positioners, Turrets & Locators
- Siemens 400 → 480 V 0.48 kW Servo Motor, 4500 rpm, 4.05 Nm Max...