Siemens 230 → 240 V 0.05 kW Servo Motor, 3000 rpm, 0.56 Nm Max Output Torque, 8mm Shaft Diameter
- RS Stock No.:
- 274-2183
- Mfr. Part No.:
- 1FK2102-0AG10-1SA0
- Brand:
- Siemens
On back order for despatch 09/08/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$1,459.12
(exc. GST)
$1,605.03
(inc. GST)
Units | Per unit |
---|---|
1 + | $1,459.12 |
- RS Stock No.:
- 274-2183
- Mfr. Part No.:
- 1FK2102-0AG10-1SA0
- Brand:
- Siemens
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- RO
Product Details
The Siemens Simotics HD Servo Motor is a permanent magnet synchronous motor. It has naturally cooling capability.
Compact motor type
Specifications
Attribute | Value |
---|---|
Maximum Output Torque | 0.56 Nm |
Supply Voltage | 230 → 240 V |
Output Speed | 3000 rpm |
Power Rating | 0.05 kW |
Stall Torque | 0.16Nm |
Shaft Diameter | 8mm |
Related links
- Siemens 230 → 240 V 0.05 kW Servo Motor, 3000 rpm, 0.56 Nm Max...
- Siemens 230 → 240 V 0.1 kW Servo Motor, 3000 rpm, 1.11 Nm Max...
- Siemens 230 → 240 V 0.2 kW Servo Motor, 3000 rpm, 1.85 Nm Max...
- Siemens 230 → 240 V 0.4 kW Servo Motor, 3000 rpm, 4.05 Nm Max...
- Siemens 230 → 240 V 0.2 kW Servo Motor, 3000 rpm, 1.95 Nm Max...
- Siemens 230 → 240 V 0.4 kW Servo Motor, 3000 rpm, 3.75 Nm Max...
- Insertion & Extraction Tools
- Siemens 230 → 240 V 0.75 kW Servo Motor, 3000 rpm, 7.5 Nm Max...