Omron 200 V 1 kW Servo Motor, 3000 rpm, 3.18 Nm Max Output Torque
- RS Stock No.:
- 215-7614
- Mfr. Part No.:
- R88M-K1K030T-S2
- Brand:
- Omron
On back order for despatch 29/08/2024, delivery within 5 working days from despatch date.
Price (ex. GST) Each
$3,541.64
(exc. GST)
$3,895.80
(inc. GST)
Units | Per unit |
---|---|
1 + | $3,541.64 |
- RS Stock No.:
- 215-7614
- Mfr. Part No.:
- R88M-K1K030T-S2
- Brand:
- Omron
Technical data sheets
Legislation and Compliance
Product Details
The Omron G5 series AC servo motor ultra-light and compact size motor has standard and high inertia. It has low speed ripple and low torque ripple due to low torque cogging. It has high resolution serial encoder provided by 20 bits encoder with IP67 protection. It has rated output of 1 kW and rated speed 3000 rpm.
Capacity 1000 W
Rated torque 3.18 Nm
Rated torque 3.18 Nm
Specifications
Attribute | Value |
---|---|
Maximum Output Torque | 3.18 Nm |
Supply Voltage | 200 V |
Output Speed | 3000 rpm |
Power Rating | 1 kW |
Related links
- Omron 200 V 1 kW Servo Motor, 3000 rpm, 3.18 Nm Max Output Torque
- Omron 400 V 1 kW Servo Motor, 3000 rpm, 3.18 Nm Max Output Torque
- Omron 230 V 1 kW Servo Motor, 3000 rpm, 3.18 Nm Max Output Torque
- Omron 200 V 1.5 kW Servo Motor, 3000 rpm, 4.77 Nm Max Output Torque
- Omron 200 V 750 W Servo Motor, 3000 rpm, 2.4 Nm Max Output Torque
- Omron 200 V Servo Motor, 3000 rpm, 1.3 Nm Max Output Torque
- Omron 200 V 100 W Servo Motor, 3000 rpm, 0.32 Nm Max Output Torque
- Omron 200 V 200 W Servo Motor, 3000 rpm, 0.64 Nm Max Output Torque