Omron 400 V 4 kW Servo Motor, 2000 rpm, 57.3 Nm Max Output Torque
- RS Stock No.:
- 215-3479
- Mfr. Part No.:
- R88M-K4K030F-S2
- Brand:
- Omron
Available for back order.
Price (ex. GST) Each
$4,842.33
(exc. GST)
$5,326.56
(inc. GST)
Units | Per unit |
---|---|
1 + | $4,842.33 |
- RS Stock No.:
- 215-3479
- Mfr. Part No.:
- R88M-K4K030F-S2
- Brand:
- Omron
Technical data sheets
Legislation and Compliance
Product Details
The Omron G5 series AC servo motors are standard and high inertia servo motor models having high resolution serial encoder provided by 20 bits encoder. They have IP67 standard and are low speed ripple and torque ripple due to low torque cogging.
Ultra-light and compact size motor
Various shaft, brake and seal options
Peak torque 300% of rated torque during 3 seconds or more depending on model
Various shaft, brake and seal options
Peak torque 300% of rated torque during 3 seconds or more depending on model
Specifications
Attribute | Value |
---|---|
Maximum Output Torque | 57.3 Nm |
Supply Voltage | 400 V |
Output Speed | 2000 rpm |
Power Rating | 4 kW |
Related links
- Omron 400 V ac 3 kW Servo Motor, 1500 rpm, 57.3 Nm Max Output...
- Omron 400 V 2 kW Servo Motor, 2000 rpm, 9.55 Nm Max Output Torque
- Omron 400 V 4 kW Servo Motor, 2000 rpm, 19.1 Nm Max Output Torque
- Omron 400 V 3 kW Servo Motor, 2000 rpm, 14.3 Nm Max Output Torque
- Omron 400 V 400 W Servo Motor, 2000 rpm, 1.91 Nm Max Output Torque
- Omron 200 V 1.5 kW Servo Motor, 2000 rpm, 7.16 Nm Max Output Torque
- Omron 400 V 1 kW Servo Motor, 2000 rpm, 4.77 Nm Max Output Torque
- Omron 400 V 1.5 kW Servo Motor, 2000 rpm, 7.16 Nm Max Output Torque