- RS Stock No.:
- 668-4825
- Brand:
- RS PRO
Discontinued product
- RS Stock No.:
- 668-4825
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Generic 19" Adjustable Depth Shelves
A range of medium duty variable depth ventilated steel shelves designed to adjust to the exact distance between front and rear 19" Mounting angles of any cabinet.
Powder coated Silk Grey RAL 7044
Supports up to 60 kg
Supports up to 60 kg
RS PRO 19 Inch Server Rack Cabinet Adjustable Shelf, Grey
Introducing the RS PRO Server Rack Shelf with adjustable depth, suitable for use in most standard 19-inch server cabinets. This shelf is ideal for securely holding electronic devices like keyboards, monitors and more due to its lightweight, but reliable and durable construction. Designed with vented slots, the shelf allows greater air circulation which is especially valuable when holding devices that may normally be prone to overheating. Additionally, this RS PRO shelf offers adjustment to the exact distance between the front and the rear 19-inch mounting angles of the cabinet, making it an incredibly versatile server rack accessory piece, suitable for a wide variety of applications.
Features and Benefits:
- This RS PRO server rack shelf is compatible with most standard 19-inch rack cabinets
- It is an ideal solution for holding devices such as keyboards or other electronic equipment
- Vented slots to allow sufficient air circulation, especially when storing equipment that may be prone to overheating
- The self itself is manufactured from steel ensuring a durable construction and powder-coated to ensure durability and corrosion resistance, even in extreme environments
- Additionally, the powder coating offers a smooth surface thats easy to keep clean of dust and debris that may impact the performance of any equipment stored on the shelf
- Adjustable 19-inch assembly with four anchoring points for secure mounting inside the server rack cabinet
- Recommended maximum static load 60kg
Applications:
Server rack trays or shelves are a type of accessory designed to be installed with server rack cabinets. They are often used to hold devices such as keyboards or other electronics equipment, allowing them to be securely installed whilst saving space. Many of these shelves or trays feature extendable guide rails allowing them to be extended and retracted when required for extra versatility depending on the application they are used for. They are commonly designed with vented slots allowing for sufficient air circulation and sometimes offer additional space for cable management accessories to ensure cabling is stored safely and securely.
What size rack unit is this suitable for?
This is suitable for 1U size rack unit
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Specifications
Attribute | Value |
---|---|
Type | Sliding Shelf |
Rack Units | 1U |
Depth | 550mm |
Adjustable Depth | 550 → 900mm |
Ventilated | Yes |
Colour | Grey |
Material | Steel |
Maximum Load | 60kg |
Height | 44.45mm |
Maximum Depth | 900mm |
Minimum Depth | 550mm |
Width | 490mm |
Extension Type | Sliding |
Material Thickness | 1.5mm |
Paint Texture Type | Smooth |