- RS Stock No.:
- 367-0517
- Mfr. Part No.:
- QRSV55
- Brand:
- Cooper B-Line
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 367-0517
- Mfr. Part No.:
- QRSV55
- Brand:
- Cooper B-Line
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Ventilated Shelf
Quick release mounting brackets/retainers
Maximum load 50kg
Width 446mm
Maximum load 50kg
Width 446mm
Cooper B Line Access - Standard IT Cabinets & Accessories
The Access range offers an innovative 'Open Architecture' construction which removes the need for corner posts and enabling the rapid removal of all panels and doors to completely expose the open frame for unhindered installation of cables &/or equipment
Specifications
Attribute | Value |
---|---|
Type | Shelf |
Rack Units | 2U |
Depth | 550mm |
Ventilated | Yes |
Colour | Grey |
Material | Steel |
Maximum Load | 35kg |
Height | 25mm |
Width | 446mm |