- RS Stock No.:
- 801-8901
- Mfr. Part No.:
- 1695760
- Brand:
- Phoenix Contact
Discontinued product
- RS Stock No.:
- 801-8901
- Mfr. Part No.:
- 1695760
- Brand:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
SACB Sensor / Actuator Box Header
Phoenix Contact SACB series sensor / actuator box headers provide a simple connection solution with a variety of thread forms supported. SPEEDCON termination options provide a quick & easy connection and can be assembled in the field.
Specifications
Attribute | Value |
---|---|
Number of Ports | 6 |
Number of Ways | 5 |
Connector Size | M12 |
Series | SACB |
Housing Material | PBT |