- RS Stock No.:
- 706-7750
- Mfr. Part No.:
- 09-3492-722-12
- Brand:
- binder
Discontinued product
- RS Stock No.:
- 706-7750
- Mfr. Part No.:
- 09-3492-722-12
- Brand:
- binder
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
M12 female sockets positioning possible, with wires
Screw locking system
A-Coded
A-Coded
Specifications
Attribute | Value |
---|---|
Number of Cores | 12 |
Cross Sectional Area | 0.14 mm² |
Length | 200mm |
Mounting Type | Panel Mount |
Current Rating | 1 A |
Voltage Rating | 30 V |
IP Rating | IP68 |
American Wire Gauge | 26 AWG |