- RS Stock No.:
- 181-3054
- Mfr. Part No.:
- 1200020389
- Brand:
- Molex
Discontinued product
- RS Stock No.:
- 181-3054
- Mfr. Part No.:
- 1200020389
- Brand:
- Molex
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TH
Product Details
Micro-Change (M12) Double-Ended Cordset, 4 Poles, Female (Straight) to Male (Straight), 20 AWG, 1.0m (3.28') Length
Specifications
Attribute | Value |
---|---|
Series | 120002 |
Sheath Material | PVC |
Length | 1m |
Sheath Colour | Grey |
Connector 1 Number of Contacts | 4 |
Connector 1 | M12 |
Connector 1 Gender | Female |
Connector 2 Housing Gender | Male |
Connector 2 | M12 |
Connector 2 Number of Contacts | 4 |
Connector 2 Gender | Male |
Shielded/Unshielded | Unshielded |
Voltage Rating | 250 V |
Current Rating | 4 A |
IP Rating | IP67, IP68 |
Fire Behaviour | Halogen Free |
American Wire Gauge | 20 AWG |
Outer Diameter | 6.10mm |
Operating Temperature Range | 0 → +75 °C |
Connector 1 Housing Gender | Female |